Print Page
Image is for illustrative purposes only. Please refer to product description.

339 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.140 |
| 10+ | $6.610 |
| 25+ | $6.090 |
| 100+ | $5.400 |
Price for:Each
Minimum: 1
Multiple: 1
$7.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No9P046RCopy
Newark Part No.18C1972
Technical Datasheet
Plier StyleSnipe Nose
Overall Length150mm
Overall Length150mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 9P046R is a 150mm high quality electronic Snipe Nose Pliers with heat treated for excellent cutting capacity and durability. Edges are full cut and recommended for cutting copper and soft lead wires thus ideal for precise circuit board work.
- 50mm Jaw length
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Consumer Electronics
Technical Specifications
Plier Style
Snipe Nose
Overall Length
150mm
SVHC
No SVHC (25-Jun-2025)
Overall Length
150mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
