Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No89105ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.85X3085
Your Part Number
344 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 5+ | $2.330 |
| 10+ | $2.080 |
| 20+ | $1.830 |
| 50+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Tip Size
3.2mm
Overall Length
160mm
Product Range
-
Blade Length
100mm
Overall Length
160mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 89105A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
