Print Page
Image is for illustrative purposes only. Please refer to product description.

44 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.560 |
| 100+ | $12.210 |
| 250+ | $11.330 |
| 500+ | $10.650 |
| 1000+ | $10.110 |
Price for:Each
Minimum: 1
Multiple: 1
$14.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No88-201B
Newark Part No.38AJ2728
Technical Datasheet
Output Power (VA)48W
Output Power48W
For Use WithZD-929A/B/C Soldering Station
Length-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Output Power (VA)
48W
For Use With
ZD-929A/B/C Soldering Station
Product Range
-
Output Power
48W
Length
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
