Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | 78-201BCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 38AJ2725 |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 100+ | $2.860 |
| 250+ | $2.660 |
| 500+ | $2.500 |
| 1000+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | 78-201BCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 38AJ2725 |
| Technical Datasheet | |
| Output Power | 48W |
| Output Power (VA) | 48W |
| For Use With | Duratool 88-201B 48W Soldering Iron |
| Length | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Output Power | 48W |
|---|---|
| For Use With | Duratool 88-201B 48W Soldering Iron |
| Product Range | - |
| Output Power (VA) | 48W |
|---|---|
| Length | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
