Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No22-8915Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.95K9126
Your Part Number
259 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.740 |
Price for:Each
Minimum: 1
Multiple: 1
$15.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
A heavy-duty power strip that was designed for the workshop and jobsite. Built-in cord management makes this a cinch to toss back into your truck or drawer after a long day of work.
- Three transformer-spaced outlets
- Five standard spaced outlets
- Heavy duty metal housing
- Lighted on/off power switch
- Easy cord wrap for convenient cord management
- 14AWG grounded power cord
- Designed for indoor use, but can withstand the jobsite
- UL listed"
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
No. of Outlets
8Outlets
Current Rating
-
Plug Type
-
Product Range
-
Outlet Type
-
Supply Voltage VAC
-
Cable Length
1.8m
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
