Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Product Information
ManufacturerDURATOOL
Manufacturer Part No22-27510
Newark Part No.38AC0249
Technical Datasheet
Bag TypeTool Box
Enclosure MaterialABS
Bag MaterialABS
External Height - Imperial11"
External Height - Metric279.4mm
External Width - Imperial-
External Width - Metric-
External Depth - Imperial11"
External Depth - Metric279.4mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- Fits small to large with adjustbale strap
Technical Specifications
Bag Type
Tool Box
Bag Material
ABS
External Height - Metric
279.4mm
External Width - Metric
-
External Depth - Metric
279.4mm
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
ABS
External Height - Imperial
11"
External Width - Imperial
-
External Depth - Imperial
11"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate