Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerDURATOOL
Manufacturer Part No22-27500
Newark Part No.38AC0398
Technical Datasheet
Bag TypeTool Box
Enclosure MaterialABS
Bag MaterialABS
External Height - Imperial14"
External Height - Metric355.6mm
External Width - Imperial19"
External Width - Metric-
External Depth - Imperial11"
External Depth - Metric279.4mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 49x28x37 CM
Technical Specifications
Bag Type
Tool Box
Bag Material
ABS
External Height - Metric
355.6mm
External Width - Metric
-
External Depth - Metric
279.4mm
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
ABS
External Height - Imperial
14"
External Width - Imperial
19"
External Depth - Imperial
11"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate