Print Page
Image is for illustrative purposes only. Please refer to product description.

23 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.070 |
Price for:Each
Minimum: 1
Multiple: 1
$11.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No21-19520
Newark Part No.45Y0152
Technical Datasheet
Kit Contents61 Pcs of Size 3x152.4mm/5x152.4mm/7x152.4mm/10x152.4mm/13x152.4mm/20x152.4mm Heat Shrink Tubes
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Easy-to-use heat shrink tubing protects and insulates components, connections, and wires. Protects against moisture and water that causes shorts or corrosion.
- UL and CSA listed
- 600V insulation
- 2:1 shrink ratio
- 6" lengths can be cut to custom lengths
- Shrinks at 160°~230°F
- Includes sizes (quantity): 1/8" (20), 3/16" (15), ¼" (10), 3/8" (8), 1/2" (4), 3/4" (4)
- Includes plastic organizer case
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Contents
61 Pcs of Size 3x152.4mm/5x152.4mm/7x152.4mm/10x152.4mm/13x152.4mm/20x152.4mm Heat Shrink Tubes
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Technical Docs (1)
Alternatives for 21-19520
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
