Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No20-100-0075Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.62M2224
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.340 |
| 25+ | $1.270 |
| 50+ | $1.220 |
| 100+ | $1.150 |
| 250+ | $1.070 |
| 500+ | $0.974 |
| 1000+ | $0.908 |
Price for:Each
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Drill Bit Size Metric
0.75mm
Effective Length
9mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
28mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
