Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No199.370
Newark Part No.99Y9834
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.300 |
| 10+ | $9.910 |
| 25+ | $9.530 |
| 50+ | $9.150 |
Price for:Each
Minimum: 1
Multiple: 1
$10.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No199.370
Newark Part No.99Y9834
Technical Datasheet
Box TypeGeneral Purpose Storage
Box Material-
Box ColourGrey, Ivory
External Height - Imperial1.06"
External Height - Metric27mm
External Width - Imperial8.11"
External Width - Metric206mm
External Depth - Imperial5.79"
External Depth - Metric147mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Grey, Ivory
External Height - Metric
27mm
External Width - Metric
206mm
External Depth - Metric
147mm
SVHC
No SVHC (27-Jun-2024)
Box Material
-
External Height - Imperial
1.06"
External Width - Imperial
8.11"
External Depth - Imperial
5.79"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate