Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No17034H128.005.GPB
Newark Part No.99Y9792
Product RangePROCASE
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No17034H128.005.GPB
Newark Part No.99Y9792
Product RangePROCASE
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColorGrey
External Height - Imperial4.7"
External Height - Metric118.6mm
External Width - Imperial12.6"
External Width - Metric320mm
External Depth - Imperial9.72"
External Depth - Metric247mm
Product RangePROCASE
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
4.7"
External Width - Imperial
12.6"
External Depth - Imperial
9.72"
Product Range
PROCASE
Case Color
Grey
External Height - Metric
118.6mm
External Width - Metric
320mm
External Depth - Metric
247mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate