Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoSRA3Z-15K-A
Newark Part No.11AC0415
Product RangeSRA3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoSRA3Z-15K-A
Newark Part No.11AC0415
Product RangeSRA3 Series
Technical Datasheet
Contact Configuration3PST-NO
Load Current15A
Operating Voltage Max480VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min40VAC
Control Voltage Min90VAC
Control Voltage Max250VAC
Product RangeSRA3 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SRA3Z-15K-A from Durakool is a SRA3 three phase solid state relay with 3PST-NO (3 N/O) resistive load type. It features zero cross-over switching, LED input indicator and finger protected terminals.
- Load current rating is 15A
- 40VAC to 480VAC load voltage
- Control voltage input range from 90VAC to 250VAC
- Insulation resistance ≤ 500Mohm at 500VDC, 50%RH
- Operating time (typical) in mS is approximately 1/2 cycle of load frequency + ≤1ms
- Release time (typical) in ms is approximately 1/2 cycle of load frequency + ≤1ms
- Dielectric strength VAC ≥ 2500V
- Operating temperature range from -30°C to 80°C (with derating)
- Standard cURus E325835 approved
- Dimensions is 106mm x 75mm x 38mm (L x W x H )
Applications
Automation & Process Control, Industrial, Power Management
Technical Specifications
Contact Configuration
3PST-NO
Operating Voltage Max
480VAC
Relay Terminals
Screw
Operating Voltage Min
40VAC
Control Voltage Max
250VAC
SVHC
No SVHC (15-Jan-2018)
Load Current
15A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
SRA3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
