Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoSRA1Z-100K-DCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AC0401
Product RangeSRA1 Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $78.200 |
| 5+ | $73.340 |
| 10+ | $70.870 |
| 25+ | $67.130 |
| 50+ | $62.000 |
| 100+ | $57.000 |
| 250+ | $52.540 |
Price for:Each
Minimum: 1
Multiple: 1
$78.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoSRA1Z-100K-DCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AC0401
Product RangeSRA1 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current100A
Operating Voltage Max480VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min40VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeSRA1 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SRA1Z-100K-D from Durakool is a SRA1 single phase solid state relay with SPST-NO (1 N/O) resistive load type. It features zero cross-over switching, LED input indicator and finger protected terminals.
- Load current rating is 100A
- 40VAC to 480VAC load voltage
- Control voltage input range from 4VDC to 32VDC
- Insulation resistance ≤ 500Mohm at 500VDC, 50%RH
- Operating time is ≤ 10ms
- Release time is ≤ 10ms
- Dielectric strength VAC ≥ 2500V
- Operating temperature range from -30°C to 80°C (with derating)
- Standard cURus E325835 approved
- Dimensions is 60mm x 45.1mm x 27.5mm (L x W x H ), weight approximately is 98g
Applications
Automation & Process Control, Industrial, Power Management
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
480VAC
Relay Terminals
Screw
Operating Voltage Min
40VAC
Control Voltage Max
32VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
100A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
SRA1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
