Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoSDA1Z-40K-D
Newark Part No.11AC0390
Product RangeSDA1 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $123.280 |
| 25+ | $118.670 |
| 50+ | $114.110 |
| 100+ | $110.150 |
| 250+ | $97.510 |
Price for:Each
Minimum: 12
Multiple: 12
$1,479.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoSDA1Z-40K-D
Newark Part No.11AC0390
Product RangeSDA1 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current40A
Operating Voltage Max480V
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min40V
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeSDA1 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SDA1Z-40K-D from Durakool is a SDA1 DIN rail solid state relay with SPST-NO (1 N/O) resistive load type. It features single phase, zero cross-over switching, LED control input indicator and integrated heatsink.
- Load current rating is 40A
- 40VAC to 480VAC load voltage
- Control voltage input range from 4VDC to 32VDC
- Insulation resistance ≤ 500Mohm at 500VDC, 50%RH and dielectric strength VAC ≥ 2500V
- Operating time (typical) in mS is approximately 1/2 cycle of load frequency + ≤1ms
- Release time (typical) in ms is approximately 1/2 cycle of load frequency + ≤1ms
- Relative humidity is 45 - 85% RH
- Operating temperature range from -30°C to 80°C (with derating)
- Standard cURus E325835 approved
- Dimensions is 100mm x 80mm x 107mm (L x W x H ), weight approximately is 940g
Applications
Automation & Process Control, Industrial, Power Management
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
480V
Relay Terminals
Screw
Operating Voltage Min
40V
Control Voltage Max
32VDC
SVHC
No SVHC (15-Jan-2018)
Load Current
40A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
SDA1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate