Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 40+ | $6.670 |
| 80+ | $6.270 |
| 200+ | $5.940 |
| 400+ | $5.470 |
Price for:Each
Minimum: 40
Multiple: 10
$266.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
| Socket Mounting | DIN Rail, Panel |
|---|---|
| No. of Pins | - |
| Voltage Rating | 250V |
| SVHC | No SVHC (15-Jan-2018) |
| Socket Terminals | Screw |
|---|---|
| Current Rating | 10A |
| Product Range | DZ Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |

