Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
| 10+ | $4.000 |
| 25+ | $3.860 |
| 50+ | $3.550 |
| 100+ | $3.340 |
| 250+ | $3.070 |
| 500+ | $2.830 |
| 1000+ | $2.700 |
Price for:Each
Minimum: 1
Multiple: 1
$4.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Thickness
0.127mm
Thermal Conductivity
-
Volume Resistivity
-
External Width
57.2mm
SVHC
No SVHC (15-Jan-2018)
Conductive Material
-
Thermal Impedance
0.48°C/W
External Length
44.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
