Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDP6-1P-12VDC
Newark Part No.78M6782
Product RangeDP6-1P Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDP6-1P-12VDC
Newark Part No.78M6782
Product RangeDP6-1P Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current6A
Product RangeDP6-1P Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250V
Relay TypeGeneral Purpose
Relay TerminalsScrew
Contact Voltage VDC24V
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
12VDC
Product Range
DP6-1P Series
Coil Type
-
Relay Type
General Purpose
Contact Voltage VDC
24V
Coil Resistance
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate