Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDM85-2011-35-5120
Newark Part No.78M6772
Product RangeDM85 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $8.190 |
| 25+ | $7.690 |
| 50+ | $7.180 |
| 100+ | $6.640 |
| 250+ | $6.090 |
Price for:Each
Minimum: 20
Multiple: 20
$163.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDM85-2011-35-5120
Newark Part No.78M6772
Product RangeDM85 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage120VAC
Contact Current16A
Product RangeDM85 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC24V
Contact MaterialSilver Nickel
Coil Resistance10.2kohm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
120VAC
Product Range
DM85 Series
Coil Type
-
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
10.2kohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
