Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.200 |
| 5+ | $14.840 |
| 10+ | $14.450 |
| 25+ | $14.010 |
| 50+ | $12.950 |
| 100+ | $12.050 |
| 250+ | $10.890 |
Price for:Each
Minimum: 1
Multiple: 1
$15.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
Heat Sink Mounting
Panel
External Height
50mm
SVHC
No SVHC (15-Jan-2018)
Thermal Resistance
1.49°C/W
External Length
70mm
External Width
125mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
