Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDG85B-8011-96-1012-M1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30M9185
Product RangeDG85B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 400+ | $6.670 |
| 500+ | $6.270 |
| 1000+ | $5.940 |
Price for:Each
Minimum: 400
Multiple: 400
$2,668.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG85B-8011-96-1012-M1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30M9185
Product RangeDG85B Series
Technical Datasheet
Coil Voltage12VDC
Contact Current60A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeDG85B Series
Contact Voltage DC Nom30V
Coil Resistance90ohm
Contact MaterialSilver Nickel
SVHCNo SVHC (14-Jun-2023)
Product Overview
The DG85B-8011-96-1012-M1 is a general-purpose Automotive/Industrial Relay features a high continuous DC current capacity and high resistance to inrush current. This DG85-series relay has SPDT (1CO) AgNi0.15 contacts with flat blade connection mode and cover with mounting bracket.
- Ideal for DC motor control
- Industry standard size and footprint
- Metal bracket
- 90Ω Coil resistance
- -40 to 125°C Operating temperature range
Applications
Automotive, Industrial, Motor Drive & Control
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
30V
Contact Material
Silver Nickel
Contact Current
60A
Relay Mounting
Panel Mount
Product Range
DG85B Series
Coil Resistance
90ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
