Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoD500D3
Newark Part No.59P3474
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Technical Specifications
Sensor Output Type
Digital
Supply Voltage DC Max
12V
Response Time
50µs
SVHC
No SVHC (15-Jan-2018)
Supply Voltage DC Min
5V
Output Current
10mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate