Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $302.170 |
| 25+ | $283.600 |
| 50+ | $266.480 |
| 100+ | $261.670 |
Price for:Each
Minimum: 20
Multiple: 20
$6,043.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Sensor Output Type
Digital
Supply Voltage DC Max
12V
Response Time
50µs
SVHC
No SVHC (15-Jan-2018)
Supply Voltage DC Min
5V
Output Current
40mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
