Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part No30C40-1022-133-5230
Newark Part No.27W5497
Product Range30C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 250+ | $28.790 |
Price for:Each
Minimum: 1000
Multiple: 50
$28,790.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part No30C40-1022-133-5230
Newark Part No.27W5497
Product Range30C Series
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage-
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC15hp
Load Current Resistive50A
Switching Current AC3-
Product Range30C Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 30C40-1022-133-5230 is a 2-pole 40FLA Definite Purpose Contactor made of AgCdO contacts. It has 14 to 4AWG box lug with quad QC blades (box lug with quick connect).
- Arc covers as standard
- Industry standard mounting
Applications
Industrial
Technical Specifications
Load Current Inductive
-
Operating Voltage
-
No. of Poles
2 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
50A
Product Range
30C Series
Relay Mounting
Panel Mount
Contact Configuration
DPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
240V
Switching Power AC1
5hp
Switching Current AC3
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
