Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerDURACELL
Manufacturer Part NoQU1400
Newark Part No.87X1141
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyAlkaline
Battery Capacity-
External Diameter26.2mm
Battery TerminalsRaised Positive and Flat Negative
External Height50mm
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeC
Weight70g
Battery IEC CodeLR14
Battery NEDA Code14A
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The QU1400 is a Non-rechargeable Battery features an alkaline-manganese dioxide technology with raised positive and flat negative terminals.
- -20 to 54°C Operating temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
26.2mm
External Height
50mm
Pack Quantity
1
Battery Type / Size
C
Battery IEC Code
LR14
Battery Compliance
-
SVHC
No SVHC (25-Jun-2020)
Battery Size Code
C
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
External Width
-
External Depth
-
Weight
70g
Battery NEDA Code
14A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
