Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.210 |
| 10+ | $7.800 |
| 25+ | $7.370 |
| 50+ | $6.930 |
| 100+ | $6.620 |
| 250+ | $6.030 |
| 500+ | $5.460 |
| 1000+ | $5.280 |
Price for:Pack of 2
Minimum: 6
Multiple: 6
$49.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURACELL
Manufacturer Part NoMX2500B2PKCopy
Newark Part No.66W3102
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAAA
Battery TechnologyAlkaline
External Diameter8.3mm
Battery Capacity-
External Height42.5mm
Battery TerminalsRaised Positive and Flat Negative
External Width-
Pack Quantity2
External Depth-
Battery Type / SizeAAAA
Weight6g
Battery IEC CodeLR8D425
Battery NEDA Code25A
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The MX2500B2PK is a 1.5V Non-rechargeable Battery features an alkaline technology with manganese dioxide construction, raised positive and flat negative terminals. It also features long shelf life keeps the battery fresh and offers long-lasting power.
- Mercury-free
- -20 to 54°C Operating temperature range
- 240mΩ at 1kHz Nominal internal impedance
Applications
Power Management, Security
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
2
Battery Type / Size
AAAA
Battery IEC Code
LR8D425
Battery Compliance
-
SVHC
No SVHC (25-Jun-2020)
Battery Size Code
AAAA
External Diameter
8.3mm
External Height
42.5mm
External Width
-
External Depth
-
Weight
6g
Battery NEDA Code
25A
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
Product traceability
