Print Page
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.820 |
| 10+ | $11.590 |
| 25+ | $11.320 |
| 50+ | $11.050 |
| 100+ | $10.490 |
| 250+ | $9.460 |
| 500+ | $9.270 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$12.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURACELL
Manufacturer Part NoMN1500B4ZCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65W8050
Product RangeMN Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
Battery Capacity2.85Ah
External Diameter14.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
External Width-
Pack Quantity4
External Depth-
Battery Type / SizeAA
Weight24g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product RangeMN Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The MN1500B4Z is a 1.5V Non-rechargeable Battery features an alkaline technology with manganese dioxide construction. It features Duralock Power Preserve™ technology that locks in power for up to 10 years in storage. The COPPERTOP® battery also features raised positive and flat negative terminals. It has longer service life, lower operating expenses and an increase in productivity due to less man hours replacing the battery.
- Mercury-free formula - No disposal issues
- -20 to 54°C Operating temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
14.5mm
External Height
50.5mm
Pack Quantity
4
Battery Type / Size
AA
Battery IEC Code
LR6
Battery Compliance
-
SVHC
No SVHC (25-Jun-2020)
Battery Size Code
AA
Battery Capacity
2.85Ah
Battery Terminals
Raised Positive and Flat Negative
External Width
-
External Depth
-
Weight
24g
Battery NEDA Code
15A
Product Range
MN Series
Technical Docs (1)
Alternatives for MN1500B4Z
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

