Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $5.440 |
| 100+ | $4.950 |
| 250+ | $4.350 |
| 500+ | $3.900 |
| 1000+ | $3.670 |
Price for:Each
Minimum: 72
Multiple: 72
$391.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURACELL
Manufacturer Part NoMN1400BKDCopy
Newark Part No.47Y6723
Product RangeMN Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyAlkaline
External Diameter26.2mm
Battery Capacity7.8Ah
External Height50mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
External Width-
Battery Type / SizeC
External Depth-
Weight69g
Battery IEC CodeLR14
Battery NEDA Code14A
Battery Compliance-
Product RangeMN Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The MN1400BKD is a non-rechargeable Alkaline-manganese-dioxide Battery with raised positive and flat negative terminals.
- -20 to 54°C Operating temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
7.8Ah
Battery Terminals
Raised Positive and Flat Negative
External Width
-
External Depth
-
Battery IEC Code
LR14
Battery Compliance
-
SVHC
No SVHC (25-Jun-2020)
Battery Size Code
C
External Diameter
26.2mm
External Height
50mm
Pack Quantity
1
Battery Type / Size
C
Weight
69g
Battery NEDA Code
14A
Product Range
MN Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT

