Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURACELL |
|---|---|
| Manufacturer Part No | MN1300BKDCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 43Y3601 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 72+ | $5.880 |
| 144+ | $5.590 |
| 360+ | $5.200 |
| 720+ | $4.760 |
Price for:Each
Minimum: 72
Multiple: 72
$423.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURACELL |
|---|---|
| Manufacturer Part No | MN1300BKDCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 43Y3601 |
| Technical Datasheet | |
| Battery Voltage | 1.5V |
| Battery Size Code | D |
| Battery Technology | Alkaline |
| External Diameter | 34.2mm |
| Battery Capacity | 12Ah |
| Battery Terminals | Raised Positive and Flat Negative |
| External Height | 61.5mm |
| Pack Quantity | 1 |
| External Width | - |
| External Depth | - |
| Battery Type / Size | D |
| Weight | 139g |
| Battery IEC Code | LR20 |
| Battery NEDA Code | 13A |
| Battery Compliance | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The MN1300BKD is a 12Ah Alkaline-manganese dioxide Battery with raised positive and flat negative terminals.
- -20 to 54°C Operating temperature range
Applications
Power Management
Notes
Delivered capacity is dependent on the applied load, operating temperature and cut-off voltage.
Technical Specifications
| Battery Voltage | 1.5V |
|---|---|
| Battery Technology | Alkaline |
| Battery Capacity | 12Ah |
| External Height | 61.5mm |
| External Width | - |
| Battery Type / Size | D |
| Battery IEC Code | LR20 |
| Battery Compliance | - |
| SVHC | No SVHC (25-Jun-2020) |
| Battery Size Code | D |
|---|---|
| External Diameter | 34.2mm |
| Battery Terminals | Raised Positive and Flat Negative |
| Pack Quantity | 1 |
| External Depth | - |
| Weight | 139g |
| Battery NEDA Code | 13A |
| Product Range | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
