
Notify me when back in stock
| Quantity | Price |
|---|---|
| 6+ | $18.830 |
| 10+ | $18.110 |
| 25+ | $16.690 |
| 50+ | $15.260 |
| 100+ | $13.760 |
| 250+ | $12.200 |
Product Information
Product Overview
The DLCR2BPK is a CR2 3V Non-rechargeable Battery features a lithium manganese dioxide technology, raised positive and flat negative terminals. Whether for a camera, an alarm system or memory backup, LiMn0₂ chemistry of HPL battery. Using a spiral-wound construction, they offer ideal power supply for high-drain devices, with high energy density and excellent resistance to cold temperatures. For applications with a high current pulse and continuous drain. Delivers long-lasting power to keep up with today's high-tech devices.
- High-power lithium round cells
- Reliability with more consistent performance
- Longer lasting to increase productivity
- Reliable operation in extreme temperature from -40 to 60°C
Applications
Portable Devices
Technical Specifications
3V
Lithium Manganese Dioxide
15.6mm
Raised Positive and Flat Negative
-
CR2
-
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (25-Jun-2020)
CR2
-
26.3mm
1
-
11g
CR2
DLCR Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
