Print Page
Product Information
ManufacturerDURACELL
Manufacturer Part NoD301/386PK
Newark Part No.65W8021
Product RangeD3 Series
Technical Datasheet
Battery Voltage1.55V
Battery Size Code-
Battery TechnologySilver Oxide
Battery Capacity130mAh
External Diameter11.6mm
External Height4.2mm
Battery TerminalsPressure Contact
External Width-
Pack Quantity1
Battery Type / SizeButton Cell
External Depth-
Weight1.65g
Battery IEC CodeSR43
Battery NEDA Code1133SO
Battery Compliance-
Product RangeD3 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The D301/386PK is a high volumetric energy density Non-rechargeable Battery features a silver oxide technology. It is ideal for miniature devices where space is limited. Silver cell also has an extremely stable discharge voltage and the ability to operate over a wide temperature range. It offers pressure contact and flat terminals.
- Good shelf life
Applications
Power Management
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
11.6mm
Battery Terminals
Pressure Contact
Pack Quantity
1
External Depth
-
Battery IEC Code
SR43
Battery Compliance
-
SVHC
No SVHC (25-Jun-2020)
Battery Size Code
-
Battery Capacity
130mAh
External Height
4.2mm
External Width
-
Battery Type / Size
Button Cell
Weight
1.65g
Battery NEDA Code
1133SO
Product Range
D3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

