Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURACELL
Manufacturer Part No5000394017825Copy
Newark Part No.05X0245
Product RangeDuracell Plus Power Alkaline
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerDURACELL
Manufacturer Part No5000394017825Copy
Newark Part No.05X0245
Product RangeDuracell Plus Power Alkaline
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
Battery Capacity-
External Diameter14.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
External Width-
Pack Quantity12
Battery Type / SizeAA
External Depth-
Weight24g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product RangeDuracell Plus Power Alkaline
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
14.5mm
External Height
50.5mm
Pack Quantity
12
External Depth
-
Battery IEC Code
LR6
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
AA
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
External Width
-
Battery Type / Size
AA
Weight
24g
Battery NEDA Code
15A
Product Range
Duracell Plus Power Alkaline
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
