Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DREMEL |
|---|---|
| Manufacturer Part No | 536Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 28AJ0380 |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.030 |
| 5+ | $12.730 |
| 10+ | $12.460 |
| 25+ | $12.180 |
| 50+ | $11.520 |
| 100+ | $10.340 |
| 250+ | $10.130 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$14.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DREMEL |
|---|---|
| Manufacturer Part No | 536Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 28AJ0380 |
| Technical Datasheet | |
| Overall Length | 51mm |
| Overall Length | 51mm |
| Width | - |
| Bristle Material | Brass Wire |
| Handle Material | - |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Overall Length | 51mm |
|---|---|
| Width | - |
| Handle Material | - |
| SVHC | No SVHC (15-Jun-2015) |
| Overall Length | 51mm |
|---|---|
| Bristle Material | Brass Wire |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
