Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Technical Specifications
Supply Voltage VAC
230V
No Load Speed
35000rpm
Plug Type
-
Input Power
175W
Product Range
4000
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate