Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAKA
Manufacturer Part No900254CA0000FE0100
Newark Part No.60R5728
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerDRAKA
Manufacturer Part No900254CA0000FE0100
Newark Part No.60R5728
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat5e
Wire Gauge26AWG
Conductor Area CSA0.36mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 0.16mm
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.2mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 900254CA0000FE0100 is a 100m 4-pair unscreened CAT 5E U/UTP Patch Cable with 26AWG stranded copper conductor. It is made of PE insulation, flame retardant black PVC jacket. It meets EN 50173-1, ISO/IEC 11801, EN 50288-3-2, IEC61156-6 standards.
- CPR: Not Yet Qualified
- 100Ω Impedance
- ≤550ns/100m Propagation delay
- -20 to 60°C Temperature rating
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 0.16mm
Jacket Material
PVC
External Diameter
5.2mm
SVHC
No SVHC (16-Jul-2019)
LAN Category
Cat5e
Conductor Area CSA
0.36mm²
Reel Length (Metric)
100m
Jacket Color
Black
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate