
Need more?
| Quantity | Price |
|---|---|
| 1+ | $182.980 |
| 10+ | $170.330 |
| 25+ | $158.620 |
| 50+ | $152.860 |
| 100+ | $145.650 |
Product Information
Product Overview
The RTV3145-CLR-90ML is a clear non-flowing Adhesive Sealant with high tensile strength and elongation. The one-part moisture cure adhesive is generally cured at room temperature and in an environment of 30 to 80% relative humidity eliminating the need for curing ovens and the associated costs of energy and capital. Greater than 90% of full physical properties should be attained within 24 to 72 hours and varies according to product. Faster manufacturing throughput can be achieved since the adhesive and component can be handled in much shorter times of about 10 to 120 minutes, depending on the adhesive selected and the amount applied. It is not typically used in highly confined spaces or where a deep section cure is required as they generally cure from the exposed surface inward at a rate of 0.25-inch per 7 days. Cure exposed surface and is dependent on the moisture in the air. Working time is generally a few minutes to an hour for these products until a surface skin begins to form.
- Room temperature cure
- High tensile/tear strength and elongation
- No mixing required
- Room temperature cure, no ovens required
Applications
Defence, Military & Aerospace
Technical Specifications
Polydimethylsiloxane
Tube
90ml
RTV Series
Electrical, Electronics
Transparent
-
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
