Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOW
Manufacturer Part NoAS 7096N CLEAR, 310MLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40AH5778
Your Part Number
337 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.480 |
| 25+ | $15.700 |
| 50+ | $14.780 |
| 100+ | $14.160 |
| 250+ | $13.490 |
Price for:Each
Minimum: 1
Multiple: 1
$16.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part NoAS 7096N CLEAR, 310MLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40AH5778
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsGeneral Industrial Bonding, Sealing
Dispensing MethodCartridge
Sealant ColorTransparent
Volume310ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Cartridge
Volume
310ml
Product Range
-
Sealant Applications
General Industrial Bonding, Sealing
Sealant Color
Transparent
Weight
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
