Print Page
DA-10
Magnifier, Inspection, Headband, 3.5X Magnification
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDONEGAN OPTICAL
Manufacturer Part NoDA-10
Newark Part No.96B1028
Your Part Number
Technical Datasheet
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Product Information
ManufacturerDONEGAN OPTICAL
Manufacturer Part NoDA-10
Newark Part No.96B1028
Technical Datasheet
Magnifier TypeHeadband Magnifier
Arm Length-
For Use With-
Magnification3.5X
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The DA-10 is a Precision Binocular Headband Magnifier with high impact visor provides a tough, durable new appearance. Permits unrestricted user efficiency while reducing eye strain leaves both hands free and allows three dimensional vision. Adjustable pivots allow the visor to be tilted out of the way when not needed and at your fingertips when you need magnification. Conforms to fit all head sizes fabricated from a special blend lightweight material. Comfortable when worn for long periods of time.
- Optical glass prismatic lenses
- Genuine leather comfort band padded orthopedic felt adds to comfort
Applications
Maintenance & Repair
Technical Specifications
Magnifier Type
Headband Magnifier
For Use With
-
Product Range
-
SVHC
To Be Advised
Arm Length
-
Magnification
3.5X
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate