Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOLD
Manufacturer Part NoIK 9094.11 AC/DC24V 0 - 150°CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33P7055
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $117.710 |
| 5+ | $108.640 |
| 10+ | $103.610 |
| 25+ | $97.530 |
| 50+ | $91.170 |
| 100+ | $85.620 |
| 10000+ | $83.910 |
Price for:Each
Minimum: 1
Multiple: 1
$117.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOLD
Manufacturer Part NoIK 9094.11 AC/DC24V 0 - 150°CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33P7055
Technical Datasheet
Thermocouple Type-
Operating Temperature Max60°C
Operating Temperature Min-20°C
Temperature Accuracy ±-
Output Voltage Max-
Output Voltage Min-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermocouple Type
-
Operating Temperature Min
-20°C
Output Voltage Max
-
Product Range
-
Operating Temperature Max
60°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
