Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOLD
Manufacturer Part NoBO 5988.61/024 DC 24V +AC 230VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.72W2748
Product RangeBO 5988 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $576.720 |
| 5+ | $543.820 |
| 10+ | $519.320 |
| 25+ | $488.880 |
| 50+ | $456.700 |
Price for:Each
Minimum: 1
Multiple: 1
$576.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOLD
Manufacturer Part NoBO 5988.61/024 DC 24V +AC 230VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.72W2748
Product RangeBO 5988 Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration6PST-NO
Product RangeBO 5988 Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20, IP40
IP RatingIP20, IP40
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Coil Voltage
24VDC
Product Range
BO 5988 Series
Contact Current
5A
Contact Voltage AC Nom
230V
Contact Material
-
IP Rating
IP20, IP40
Contact Configuration
6PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
IP20, IP40
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
