Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOLD
Manufacturer Part NoBG 5925.22/61 AC/DC24VCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84R4259
Product RangeBG 5925 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $329.760 |
| 5+ | $312.790 |
| 10+ | $300.160 |
| 25+ | $284.470 |
| 50+ | $267.870 |
Price for:Each
Minimum: 1
Multiple: 1
$329.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOLD
Manufacturer Part NoBG 5925.22/61 AC/DC24VCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84R4259
Product RangeBG 5925 Series
Technical Datasheet
Coil Voltage24VAC/VDC
Contact ConfigurationDPST
Product RangeBG 5925 Series
Relay MountingDIN Rail
Contact Current3A
Relay Terminals-
Contact Voltage AC Nom230V
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP20, IP40
IP RatingIP20, IP40
SVHCLead (17-Jan-2023)
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
BG 5925 Series
Contact Current
3A
Contact Voltage AC Nom
230V
Contact Material
-
IP Rating
IP20, IP40
Contact Configuration
DPST
Relay Mounting
DIN Rail
Relay Terminals
-
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
