Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOLD
Manufacturer Part NoBA 9043/001 3AC 50/60HZ 400V
Newark Part No.48P5703
Product RangeBA 9043 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $247.27 |
| 5+ | $239.74 |
| 10+ | $229.37 |
| 25+ | $218.97 |
| 50+ | $192.10 |
Price for:Each
Minimum: 1
Multiple: 1
$247.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOLD
Manufacturer Part NoBA 9043/001 3AC 50/60HZ 400V
Newark Part No.48P5703
Product RangeBA 9043 Series
Technical Datasheet
Product RangeBA 9043 Series
Contact ConfigurationDPDT
Contact Current3A
Relay MountingDIN Rail
Contact Voltage VAC230VAC
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max400VAC
Power Consumption-
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (17-Jan-2023)
Technical Specifications
Product Range
BA 9043 Series
Contact Current
3A
Contact Voltage VAC
230VAC
Contact Voltage VDC
-
Power Consumption
-
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
400VAC
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate