Print Page
Image is for illustrative purposes only. Please refer to product description.

1,285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.188 |
| 10+ | $0.148 |
| 25+ | $0.093 |
| 50+ | $0.077 |
| 100+ | $0.066 |
| 250+ | $0.055 |
| 500+ | $0.045 |
| 1000+ | $0.043 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoSD103AWCopy
Newark Part No.20AM2724
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current350mA
Forward Voltage Max600mV
Forward Surge Current2A
Operating Temperature Max125°C
Diode Case StyleSOD-123F
No. of Pins2Pins
Reverse Recovery Time10ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
350mA
Forward Surge Current
2A
Diode Case Style
SOD-123F
Reverse Recovery Time
10ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
600mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
