Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIOTEC
Manufacturer Part NoESDB3V3C-AQ
Newark Part No.26AM1014
Your Part Number
Technical Datasheet
Packaging Options
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.437 |
| 10+ | $0.341 |
| 25+ | $0.240 |
| 50+ | $0.203 |
| 100+ | $0.174 |
| 250+ | $0.144 |
| 500+ | $0.124 |
| 1000+ | $0.107 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoESDB3V3C-AQ
Newark Part No.26AM1014
Technical Datasheet
Clamping Voltage Vc Max26V
Diode Case StyleTO-236 (SOT-23)
No. of Pins3Pins
Operating Voltage3.3V
Power Dissipation Pd350W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
26V
No. of Pins
3Pins
Power Dissipation Pd
350W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
TO-236 (SOT-23)
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability