Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBYG20JCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel20AM2243RL
Cut Tape20AM2243
Your Part Number
1,005 In Stock
7,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.391 | $1.96 |
| Total Price | $1.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.391 |
| 10+ | $0.190 |
| 15+ | $0.185 |
| 25+ | $0.180 |
| 50+ | $0.174 |
| 125+ | $0.169 |
| 250+ | $0.150 |
| 500+ | $0.131 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBYG20JCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel20AM2243RL
Cut Tape20AM2243
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1.5A
Diode ConfigurationSingle
Forward Voltage Max1.4V
Reverse Recovery Time75ns
Forward Surge Current27A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1.5A
Forward Voltage Max
1.4V
Forward Surge Current
27A
Diode Case Style
DO-214AC (SMA)
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
