Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTR2008Z-13
Newark Part No.29AK9304
Product Range8.2V 42mA Linear Voltage Regulators
Your Part Number
2,095 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.479 |
| 10+ | $0.352 |
| 25+ | $0.320 |
| 50+ | $0.303 |
| 100+ | $0.286 |
| 250+ | $0.270 |
| 500+ | $0.260 |
| 1000+ | $0.252 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTR2008Z-13
Newark Part No.29AK9304
Product Range8.2V 42mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom8.2V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage - Nom8.2V
Output Voltage Nom8.2V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min12V
Output Current42mA
Input Voltage Max100V
Product Range8.2V 42mA Linear Voltage Regulators
Linear Regulator Case StyleSOT-89
Output Current Max42mA
Max Output Current42mA
Output Current Max42mA
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
8.2V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Nom
8.2V
Output Voltage Max
-
Output Current
42mA
Product Range
8.2V 42mA Linear Voltage Regulators
Output Current Max
42mA
Output Current Max
42mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage - Nom
8.2V
Output Voltage Min
-
Input Voltage Min
12V
Input Voltage Max
100V
Linear Regulator Case Style
SOT-89
Max Output Current
42mA
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
