Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZXTP03200BZTA
Newark Part No.29AK9260
Your Part Number
Technical Datasheet
666 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.030 |
| 25+ | $0.934 |
| 50+ | $0.837 |
| 100+ | $0.739 |
| 250+ | $0.677 |
| 500+ | $0.614 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTP03200BZTA
Newark Part No.29AK9260
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max200V
Collector Emitter Voltage V(br)ceo200V
Continuous Collector Current2A
DC Collector Current2A
Power Dissipation Pd38.7W
Power Dissipation38.7W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency105MHz
DC Current Gain hFE20hFE
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
200V
DC Collector Current
2A
Power Dissipation
38.7W
Transistor Mounting
Surface Mount
Transition Frequency
105MHz
DC Current Gain hFE Min
20hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
200V
Continuous Collector Current
2A
Power Dissipation Pd
38.7W
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE
20hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability