Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTN2010ZTACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK6642
Re-Reel12T2282RL
Cut Tape12T2282
Your Part Number
1,795 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.580 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 50+ | $0.814 |
| 100+ | $0.739 |
| 250+ | $0.724 |
| 500+ | $0.709 |
| 1000+ | $0.695 |
| 2500+ | $0.680 |
| 5000+ | $0.665 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.553 |
| 2000+ | $0.526 |
| 3000+ | $0.499 |
| 5000+ | $0.489 |
| 10000+ | $0.479 |
| 25000+ | $0.469 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTN2010ZTACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK6642
Re-Reel12T2282RL
Cut Tape12T2282
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Continuous Collector Current5A
Power Dissipation1.5W
Power Dissipation Pd1.5W
DC Collector Current5A
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
DC Current Gain hFE200hFE
No. of Pins3Pins
Transition Frequency130MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (08-Jul-2021)
Product Overview
The ZXTN2010ZTA is a NPN low saturation medium power Bipolar Transistor offers 5A high continuous collector current and 150V collector-base voltage. It is suitable for emergency lighting circuits, motor driving (including DC fans), power switches, gate driving MOSFETs and IGBTs and backlight inverters.
- UL94V-0 Flammability rating
- 30mΩ RSAT for a Low Equivalent ON-resistance
- <lt/>65mV Low saturation voltage VCE(SAT) @ IC = 1A
- hFE specified up to 10A for high current gain hold up
- PNP complementary is ZXTP2012Z
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Motor Drive & Control, Lighting, Computers & Computer Peripherals, Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Power Dissipation
1.5W
DC Collector Current
5A
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
80V
Continuous Collector Current
5A
Power Dissipation Pd
1.5W
Transistor Case Style
SOT-89
DC Current Gain hFE
200hFE
Transition Frequency
130MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
