Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTN19100CZTACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.29AK9233
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $0.853 |
| 25+ | $0.770 |
| 50+ | $0.686 |
| 100+ | $0.603 |
| 250+ | $0.550 |
| 500+ | $0.496 |
| 1000+ | $0.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTN19100CZTACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.29AK9233
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
DC Collector Current5.25A
Continuous Collector Current5.25A
Power Dissipation Pd26.6W
Power Dissipation26.6W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min30hFE
DC Current Gain hFE30hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
5.25A
Power Dissipation
26.6W
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
DC Current Gain hFE
30hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
100V
DC Collector Current
5.25A
Power Dissipation Pd
26.6W
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
