Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXT13P12DE6Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel70K9269RL
Cut Tape70K9269
Your Part Number
1,161 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.746 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.746 |
| 50+ | $0.626 |
| 100+ | $0.563 |
| 250+ | $0.512 |
| 500+ | $0.451 |
| 1000+ | $0.408 |
| 2500+ | $0.341 |
| 5000+ | $0.331 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXT13P12DE6Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel70K9269RL
Cut Tape70K9269
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max12V
Collector Emitter Voltage V(br)ceo12V
Continuous Collector Current4A
Power Dissipation1.1W
Power Dissipation Pd1.1W
DC Collector Current4A
Transistor Case StyleSOT-23
DC Current Gain hFE500hFE
Transistor MountingSurface Mount
No. of Pins6Pins
Transition Frequency55MHz
DC Current Gain hFE Min500hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ZXT13P12DE6 is a SuperSOT4™ PNP silicon low saturation switching Bipolar Transistor. It is 4th generation ultra-low saturation transistor utilises the Zetex matrix structure combined with advanced assembly techniques to give extremely low on state losses. This makes it ideal for high efficiency, low voltage switching applications.
- Extremely low equivalent ON-resistance
- Extremely low saturation voltage
- hFE characterised up to 15A
- -55 to 150°C Operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
12V
Power Dissipation
1.1W
DC Collector Current
4A
DC Current Gain hFE
500hFE
No. of Pins
6Pins
DC Current Gain hFE Min
500hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
12V
Continuous Collector Current
4A
Power Dissipation Pd
1.1W
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency
55MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
