Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | ZXMS6005N8-13Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel29AK9201RL Cut Tape29AK9201 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.852 |
| 100+ | $0.705 |
| 500+ | $0.691 |
| 1000+ | $0.677 |
| 2500+ | $0.663 |
| 10000+ | $0.649 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | ZXMS6005N8-13Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel29AK9201RL Cut Tape29AK9201 |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 2A |
| On Resistance Rds(on) | 0.15ohm |
| Drain Source On State Resistance | 0.15ohm |
| Transistor Case Style | SOIC |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 5V |
| Gate Source Threshold Voltage Max | 1V |
| Power Dissipation | 1.65W |
| Power Dissipation Pd | 1.65W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 60V |
| On Resistance Rds(on) | 0.15ohm |
| Transistor Case Style | SOIC |
| Rds(on) Test Voltage | 5V |
| Power Dissipation | 1.65W |
| No. of Pins | 8Pins |
| Product Range | - |
| Automotive Qualification Standard | - |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 2A |
| Drain Source On State Resistance | 0.15ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 1V |
| Power Dissipation Pd | 1.65W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
